Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4521BPW

DigiKey Part Number
296-CD4521BPW-ND
Manufacturer
Manufacturer Product Number
CD4521BPW
Description
IC DIVIDER BY 2 24-BIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4521BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
24
Reset
Asynchronous
Timing
-
Count Rate
13 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.70100₱237.01
90₱18.63256₱1,676.93
180₱17.58378₱3,165.08
270₱17.05996₱4,606.19
540₱16.29024₱8,796.73
1,080₱15.65724₱16,909.82
2,520₱15.03330₱37,883.92
5,040₱14.62271₱73,698.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,060In Stock
Ships from Rochester Electronics, LLC