Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT16244CTSM

DigiKey Part Number
2156-CD74FCT16244CTSM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT16244CTSM
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
159₱112.54950₱17,895.37