
CD74HC4075PW | |
|---|---|
DigiKey Part Number | 296-33089-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4075PW |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱44.36500 | ₱443.65 |
| 90 | ₱35.62411 | ₱3,206.17 |
| 180 | ₱33.80456 | ₱6,084.82 |
| 270 | ₱32.89367 | ₱8,881.29 |

