Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVC1G374QDCKRQ1

DigiKey Part Number
2156-CLVC1G374QDCKRQ1-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
CLVC1G374QDCKRQ1
Description
IC FF D-TYPE SINGLE 1BIT SC70-6
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
National Semiconductor
Current - Output High, Low
40mA, 40mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Current - Quiescent (Iq)
10 µA
Part Status
Active
Input Capacitance
3 pF
Function
Standard
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Tri-State, Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
SC-70-6
Clock Frequency
175 MHz
Package / Case
6-TSSOP, SC-88, SOT-363
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,893.44 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6000
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,471₱11.91000₱17,519.61