
CY23EP09ZXI-1H | |
|---|---|
DigiKey Part Number | 2156-CY23EP09ZXI-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY23EP09ZXI-1H |
Description | IC FANOUT BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23EP09ZXI-1H Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz, 220MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V, 3.3V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 |
| Bulk: | 2746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | ₱1,063.56294 | ₱18,080.57 |


