Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY29FCT520ATSOC

DigiKey Part Number
CY29FCT520ATSOC-ND
Manufacturer
Manufacturer Product Number
CY29FCT520ATSOC
Description
IC REG PIPE TRI-STAT 8BIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Pipeline 1 Element 8 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY29FCT520ATSOC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Register, Pipeline
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26,654 View Now
All prices are in PHP
Tube
QuantityUnit PriceExt Price
150₱365.15660₱54,773.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

26,654In Stock
Ships from Rochester Electronics, LLC