
CY74FCT573CTSOC | |
|---|---|
DigiKey Part Number | 296-33240-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT573CTSOC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573CTSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱40.43400 | ₱404.34 |
| 25 | ₱36.44480 | ₱911.12 |
| 100 | ₱32.06770 | ₱3,206.77 |
| 250 | ₱29.98460 | ₱7,496.15 |
| 500 | ₱28.72812 | ₱14,364.06 |
| 1,000 | ₱27.69313 | ₱27,693.13 |
| 2,500 | ₱26.60122 | ₱66,503.05 |
| 5,000 | ₱25.94320 | ₱129,716.00 |

