D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT573TSOC

DigiKey Part Number
CY74FCT573TSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT573TSOC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT573TSOC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50,015 View Now
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱40.43400₱404.34
25₱36.44480₱911.12
100₱32.06770₱3,206.77
250₱29.98460₱7,496.15
500₱28.72812₱14,364.06
1,000₱27.69313₱27,693.13
2,500₱26.60122₱66,503.05
5,000₱25.94320₱129,716.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

50,015In Stock
Ships from Rochester Electronics, LLC