
DB3 | |
|---|---|
DigiKey Part Number | 2156-DB3-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | DB3 |
Description | DIAC/SIDAC 28-36V 2A DO-35 |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 28 ~ 36V DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 28 ~ 36V | |
Current - Breakover | 50 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
| Bulk: | 861867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,317 | ₱4.16850 | ₱17,995.41 |



