
DG308ACK | |
|---|---|
DigiKey Part Number | 2156-DG308ACK-ND |
Manufacturer | |
Manufacturer Product Number | DG308ACK |
Description | IC SW SPST-NOX4 100OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG308ACK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

