Stereo ADC 18 b 2kHz ~ 50kHz Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5330A-KSR

DigiKey Part Number
2156-CS5330A-KSR-ND
Manufacturer
Manufacturer Product Number
CS5330A-KSR
Description
STEREO ADC FOR DIGITAL AUDIO
Customer Reference
Detailed Description
Stereo ADC 18 b 2kHz ~ 50kHz Serial 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Stereo ADC
Number of Channels
2
Resolution (Bits)
18 b
Sampling Rate (Per Second)
2kHz ~ 50kHz
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1790
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
44₱407.91750₱17,948.37