
EGP10F | |
|---|---|
DigiKey Part Number | 2156-EGP10F-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | EGP10F |
Description | DIODE STANDARD 300V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Bulk: | 87000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,464 | ₱11.91000 | ₱17,436.24 |

