
FAN4800AMY | |
|---|---|
DigiKey Part Number | 2156-FAN4800AMY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4800AMY |
Description | POWER FACTOR CONTROLLER W/POST R |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 66kHz ~ 84kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Continuous Conduction (CCM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 66kHz ~ 84kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 11V ~ 16.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | ₱83.37000 | ₱17,841.18 |

