
FAN4800CSNY | |
|---|---|
DigiKey Part Number | 2156-FAN4800CSNY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN4800CSNY |
Description | POWER FACTOR CONTROLLER WITH POS |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 240kHz ~ 268kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 11V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 12871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | ₱58.35899 | ₱17,916.21 |

