
FPAB50PH60 | |
|---|---|
DigiKey Part Number | 2156-FPAB50PH60-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPAB50PH60 |
Description | IGBT IPM 600V 30A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) |
| Tube: | 347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₱1,249.95429 | ₱17,499.36 |

