
M68LC302CAF20VCT | |
|---|---|
DigiKey Part Number | M68LC302CAF20VCT-ND |
Manufacturer | |
Manufacturer Product Number | M68LC302CAF20VCT |
Description | IC MPU M683XX 20MHZ 100LQFP |
Customer Reference | |
Detailed Description | M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 20MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M68LC302CAF20VCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | M68000 | |
Number of Cores/Bus Width | 1 Core, 8/16-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Additional Interfaces | GCI, IDL, ISDN, NMSI, PCM, SCPI | |
Base Product Number |



