
FSA8058UMX | |
|---|---|
DigiKey Part Number | 2156-FSA8058UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA8058UMX |
Description | IC DETECTION SWITCH 10UMLP |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Communication Systems, Consumer Audio | |
Number of Channels | 1 | |
Interface | Logic | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4-Pole | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
| Bulk: | 37651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | ₱31.56150 | ₱17,926.93 |

