
FST16209MEA | |
|---|---|
DigiKey Part Number | 2156-FST16209MEA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16209MEA |
Description | IC BUS FET EXCH SW 9X2:2 48-SSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 9 x 2:2 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 9 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 5626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | ₱160.78505 | ₱17,847.14 |

