
FST16212MTD | |
|---|---|
DigiKey Part Number | 2156-FST16212MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST16212MTD |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Bulk: | 4305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ₱194.13304 | ₱17,860.24 |

