Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST16212MTDX

DigiKey Part Number
2156-FST16212MTDX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FST16212MTDX
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,556
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7556
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
102₱175.67255₱17,918.60