
INA4181A4QPWRQ1 | |
|---|---|
DigiKey Part Number | 2156-INA4181A4QPWRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | INA4181A4QPWRQ1 |
Description | INA4181-Q1 AUTOMOTIVE, QUAD-CHAN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 3940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ₱68.48250 | ₱17,805.45 |

