


LM2991T/LF03 | |
|---|---|
DigiKey Part Number | 296-35133-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2991T/LF03 |
Description | IC REG LIN NEG ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2991T/LF03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱162.03600 | ₱1,620.36 |
| 45 | ₱141.87467 | ₱6,384.36 |
| 135 | ₱131.68933 | ₱17,778.06 |
| 270 | ₱126.70256 | ₱34,209.69 |
| 540 | ₱122.60022 | ₱66,204.12 |
| 1,035 | ₱119.41128 | ₱123,590.67 |
| 2,520 | ₱115.89493 | ₱292,055.22 |
| 5,040 | ₱113.70482 | ₱573,072.29 |


