LM340AT-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16,278
Unit Price: ₱107.19000
Datasheet

Similar


STMicroelectronics
In Stock: 9,235
Unit Price: ₱32.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1,926
Unit Price: ₱35.13000
Datasheet

Similar


STMicroelectronics
In Stock: 18,231
Unit Price: ₱29.78000
Datasheet

Similar


STMicroelectronics
In Stock: 443
Unit Price: ₱39.90000
Datasheet

Similar


STMicroelectronics
In Stock: 2,114
Unit Price: ₱34.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱67.89000
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: ₱52.40000
Datasheet

Similar


onsemi
In Stock: 1,922
Unit Price: ₱37.52000
Datasheet

Similar


onsemi
In Stock: 8,120
Unit Price: ₱36.33000
Datasheet

Similar


onsemi
In Stock: 6,308
Unit Price: ₱34.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,171
Unit Price: ₱44.66000
Datasheet

Similar


onsemi
In Stock: 35,734
Unit Price: ₱30.97000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: ₱42.28000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340AT-5.0

DigiKey Part Number
LM340AT-5.0-ND
Manufacturer
Manufacturer Product Number
LM340AT-5.0
Description
IC REG LINEAR 5V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM340AT-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes