
LM3704YBMM-360/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3704YBMM-360/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3704YBMM-360/NOPB |
Description | IC SUPERVISOR PWR SUP SUPPORT FI |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ₱80.98800 | ₱17,817.36 |

