
LM4670SD | |
|---|---|
DigiKey Part Number | 2156-LM4670SD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4670SD |
Description | AUDIO AMPLIFIER, 3W, 1 CHANNEL(S |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 355 | ₱50.02200 | ₱17,757.81 |

