Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK01020ISQE/NOPB

DigiKey Part Number
2156-LMK01020ISQE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMK01020ISQE/NOPB
Description
LMK01020 1.6 GHZ HIGH PERFORMANC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
13₱1,374.41385₱17,867.38