
LMP7701MF | |
|---|---|
DigiKey Part Number | 2156-LMP7701MF-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMP7701MF |
Description | LMP7701 PRECISION, CMOS INPUT, R |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 715µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |


