
MC10EP57DTG | |
|---|---|
DigiKey Part Number | MC10EP57DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP57DTG |
Description | IC DIFF DIG MULTPL 1X4:1 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP57DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱784.87000 | ₱784.87 |
| 10 | ₱617.83100 | ₱6,178.31 |
| 75 | ₱538.41933 | ₱40,381.45 |
| 150 | ₱519.95887 | ₱77,993.83 |
| 300 | ₱504.75573 | ₱151,426.72 |
| 525 | ₱494.47145 | ₱259,597.51 |
| 1,050 | ₱483.78250 | ₱507,971.62 |

