Image for MC68040RC33V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68040RC33V

DigiKey Part Number
2156-MC68040RC33V-ND
Manufacturer
Motorola
Manufacturer Product Number
MC68040RC33V
Description
IC MPU M680X0 33MHZ 182PGA
Customer Reference
Detailed Description
68040 Microprocessor IC M680x0 1 Core, 32-Bit 33MHz 182-PGA (47.24x47.24)
Datasheet
 Datasheet
EDA/CAD Models
MC68040RC33V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
Packaging
Bulk
Part Status
Active
Core Processor
68040
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
33MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
182-BEPGA
Supplier Device Package
182-PGA (47.24x47.24)
Additional Interfaces
SCI, SPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1373
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱17,412.42000₱17,412.42