
MC68HC000RC8 | |
|---|---|
DigiKey Part Number | 2156-MC68HC000RC8-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC000RC8 |
Description | IC MPU M680X0 8MHZ 68PGA |
Customer Reference | |
Detailed Description | EC000 Microprocessor IC M680x0 1 Core, 32-Bit 8MHz 68-PGA (26.92x26.92) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | EC000 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 8MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 68-BCPGA | |
Supplier Device Package | 68-PGA (26.92x26.92) | |
Additional Interfaces | - | |
Base Product Number |
| Bulk: | 532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,946.33000 | ₱11,946.33 |

