
MC68HC908BD48IB | |
|---|---|
DigiKey Part Number | 2156-MC68HC908BD48IB-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68HC908BD48IB |
Description | IC MCU 8BIT 48KB FLASH 42DIP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 6MHz 48KB (48K x 8) FLASH 42-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC908BD48IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 6MHz | |
Connectivity | I2C, USB | |
Peripherals | POR, PWM | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 6x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 42-PDIP | |
Package / Case | 42-SDIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 16149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | ₱487.11892 | ₱18,023.40 |

