Similar
Similar



MC74ACT157DG | |
|---|---|
DigiKey Part Number | MC74ACT157DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT157DG |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT157DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.30900 | ₱253.09 |
| 48 | ₱21.18979 | ₱1,017.11 |
| 144 | ₱19.20486 | ₱2,765.50 |
| 288 | ₱18.23306 | ₱5,251.12 |
| 528 | ₱17.52214 | ₱9,251.69 |
| 1,008 | ₱16.88786 | ₱17,022.96 |
| 2,544 | ₱16.15762 | ₱41,104.99 |
| 5,040 | ₱15.72817 | ₱79,269.98 |


