MC74LCX16374DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 215
Unit Price: ₱100.04000
Datasheet

Similar


onsemi
In Stock: 1,734
Unit Price: ₱101.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱48.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱57.76000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,796
Unit Price: ₱113.74051
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: ₱52.99949
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 798
Unit Price: ₱85.75000
Datasheet

Similar


Texas Instruments
In Stock: 3,641
Unit Price: ₱104.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱40.81974
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,545
Unit Price: ₱104.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱89.92000
Datasheet

Similar


Texas Instruments
In Stock: 15,861
Unit Price: ₱80.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,797
Unit Price: ₱94.09000
Datasheet

Similar


Texas Instruments
In Stock: 13,923
Unit Price: ₱80.99000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX16374DT

DigiKey Part Number
MC74LCX16374DT-ND
Manufacturer
Manufacturer Product Number
MC74LCX16374DT
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX16374DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
170 MHz
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,393 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,393In Stock
Ships from Rochester Electronics, LLC