MC74LVX245MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,114
Unit Price: ₱51.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱38.71000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,964
Unit Price: ₱67.89000
Datasheet

Similar


Texas Instruments
In Stock: 1,589
Unit Price: ₱73.25000
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: ₱72.06000
Datasheet

Similar


Texas Instruments
In Stock: 2,300
Unit Price: ₱52.40000
Datasheet

Similar


Texas Instruments
In Stock: 1,795
Unit Price: ₱47.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,265
Unit Price: ₱55.38000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX245MG

DigiKey Part Number
MC74LVX245MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX245MG
Description
IC TXRX NON-INVERT 3.6V SOEIAJ20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,920 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14,920In Stock
Ships from Rochester Electronics, LLC