
MC9S08RD16PE-FR | |
|---|---|
DigiKey Part Number | 2156-MC9S08RD16PE-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08RD16PE-FR |
Description | IC MCU 8BIT 16KB FLASH 28DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SCI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 4238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | ₱164.35798 | ₱17,915.02 |

