
MC9SDG128ECPVR2 | |
|---|---|
DigiKey Part Number | 2156-MC9SDG128ECPVR2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC9SDG128ECPVR2 |
Description | 128K FLASH HCS12 MCU |
Customer Reference | |
Detailed Description | CPU12 HCS12X Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU12 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
| Bulk: | 339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₱1,305.33571 | ₱18,274.70 |

