
MCF5274LVF166 | |
|---|---|
DigiKey Part Number | 2156-MCF5274LVF166-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MCF5274LVF166 |
Description | IC MCU 32BIT ROMLESS 196MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 166MHz ROMless 196-MAPBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit | |
Speed | 166MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, WDT | |
Number of I/O | 61 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-MAPBGA (15x15) | |
Package / Case | 196-LBGA | |
Base Product Number |
| Bulk: | 3455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₱1,894.28556 | ₱17,048.57 |

