
MCZ33903D5EK | |
|---|---|
DigiKey Part Number | MCZ33903D5EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33903D5EK |
Description | IC INTERFACE SPECIALIZED 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, LIN | |
Voltage - Supply | 5.5V ~ 28V | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | ₱357.52690 | ₱15,016.13 |

