MM74HC74ASJX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 5,777
Unit Price: ₱22.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,790
Unit Price: ₱12.51000
Datasheet

Similar


Texas Instruments
In Stock: 2,493
Unit Price: ₱25.01000
Datasheet

Similar


Texas Instruments
In Stock: 2,072
Unit Price: ₱68.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,474
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 2,368
Unit Price: ₱25.61000
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: ₱66.70000
Datasheet

Similar


Texas Instruments
In Stock: 390
Unit Price: ₱55.38000
Datasheet

Similar


Texas Instruments
In Stock: 1,965
Unit Price: ₱29.18000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC74ASJX

DigiKey Part Number
2156-MM74HC74ASJX-488-ND
Manufacturer
Manufacturer Product Number
MM74HC74ASJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
94 MHz
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
448₱39.89850₱17,874.53