
MRFG35003N6T1 | |
|---|---|
DigiKey Part Number | 2156-MRFG35003N6T1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRFG35003N6T1 |
Description | RF MOSFET PHEMT FET 6V PLD-1.5 |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 180 mA 3.55GHz 9dB 3W PLD-1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 3.55GHz | |
Gain | 9dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 180 mA | |
Power - Output | 3W | |
Voltage - Rated | 8 V | |
Package / Case | PLD-1.5 | |
Supplier Device Package | PLD-1.5 | |
Base Product Number |
| Bulk: | 3984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ₱867.04810 | ₱18,208.01 |

