
MV3450B4R0 | |
|---|---|
DigiKey Part Number | 2156-MV3450B4R0-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MV3450B4R0 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm | |
Base Product Number |
| Bulk: | 62751 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,030 | ₱5.95500 | ₱18,043.65 |

