
QS74FCT2573ATP | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2573ATP-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2573ATP |
Description | IC BUS INTERFACE 5V TELECOM |
Customer Reference | |
Detailed Description | Channel IC Tri-State |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | - | |
Output Type | Tri-State | |
Voltage - Supply | 5V | |
Current - Output High, Low | -, 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 6310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | ₱191.15548 | ₱17,777.46 |

