Similar
Similar
Similar
Similar
Similar
Similar
Similar

S25FL127SABMFI100 | |
|---|---|
DigiKey Part Number | 2156-S25FL127SABMFI100-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABMFI100 |
Description | FLASH, 16MX8, PDSO8 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABMFI100 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP128-JBLE | ISSI, Integrated Silicon Solution Inc | 0 | 706-1341-ND | ₱244.75000 | Similar |
| MT25QL128ABA1ESE-0SIT | Micron Technology Inc. | 1,529 | MT25QL128ABA1ESE-0SIT-ND | ₱405.54000 | Similar |
| MT25QL128ABA1ESE-0SIT TR | Micron Technology Inc. | 0 | 557-1772-1-ND | ₱506.77000 | Similar |
| MT25QL128ABA8ESF-0SIT | Micron Technology Inc. | 8,885 | MT25QL128ABA8ESF-0SIT-ND | ₱409.70000 | Similar |
| MX25L12835FM2I-10G | Macronix | 5,666 | 1092-1197-ND | ₱252.49000 | Similar |











