
SMCJ120A | |
|---|---|
DigiKey Part Number | 2156-SMCJ120A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMCJ120A |
Description | TVS DIODE 120VWM 193VC DO214AB |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Bulk: | 96210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 727 | ₱24.41550 | ₱17,750.07 |

