
SN74ACT08N | |
|---|---|
DigiKey Part Number | 296-4354-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱26.97600 | ₱269.76 |
| 25 | ₱24.17720 | ₱604.43 |
| 100 | ₱21.11640 | ₱2,111.64 |
| 250 | ₱19.65388 | ₱4,913.47 |
| 500 | ₱18.77374 | ₱9,386.87 |
| 1,000 | ₱18.04841 | ₱18,048.41 |
| 2,500 | ₱17.28212 | ₱43,205.30 |
| 5,000 | ₱16.82061 | ₱84,103.05 |







