SN7534051NS is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,613
Unit Price: ₱327.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱316.82385
Datasheet
2/2 Transceiver Half RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7534051NS

DigiKey Part Number
296-34129-5-ND
Manufacturer
Manufacturer Product Number
SN7534051NS
Description
IC TRANSCEIVER HALF 2/2 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN7534051NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
200₱316.82385₱63,364.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.