
SN74AHCT08N | |
|---|---|
DigiKey Part Number | 296-4647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱38.41000 | ₱384.10 |
| 25 | ₱34.61040 | ₱865.26 |
| 100 | ₱30.43600 | ₱3,043.60 |
| 250 | ₱28.44108 | ₱7,110.27 |
| 500 | ₱27.23936 | ₱13,619.68 |
| 1,000 | ₱26.24964 | ₱26,249.64 |
| 2,500 | ₱25.20513 | ₱63,012.83 |
| 5,000 | ₱24.57557 | ₱122,877.85 |





