


SN74AS240ADW | |
|---|---|
DigiKey Part Number | 296-6344-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS240ADW |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS240ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱295.96000 | ₱295.96 |
| 10 | ₱225.39700 | ₱2,253.97 |
| 25 | ₱207.75800 | ₱5,193.95 |
| 100 | ₱188.38640 | ₱18,838.64 |
| 250 | ₱179.14784 | ₱44,786.96 |
| 500 | ₱173.57992 | ₱86,789.96 |
| 1,000 | ₱168.99635 | ₱168,996.35 |
| 2,500 | ₱164.15839 | ₱410,395.97 |

