Bus FET Exchange Switch 12 x 2:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT16212CDL

DigiKey Part Number
SN74CBT16212CDL-ND
Manufacturer
Manufacturer Product Number
SN74CBT16212CDL
Description
IC BUS FET EXCH SW 12X2:2 56SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT16212CDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱156.02000₱156.02
20₱108.44050₱2,168.81
40₱102.03900₱4,081.56
100₱95.28600₱9,528.60
260₱89.87238₱23,366.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12,920In Stock
Ships from Rochester Electronics, LLC