
SN74F574N | |
|---|---|
DigiKey Part Number | 296-14824-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F574N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 20 | ₱46.74700 | ₱934.94 |
| 40 | ₱43.63525 | ₱1,745.41 |
| 100 | ₱40.36300 | ₱4,036.30 |
| 260 | ₱37.73638 | ₱9,811.46 |
| 500 | ₱36.30406 | ₱18,152.03 |
| 1,000 | ₱35.04696 | ₱35,046.96 |
| 2,500 | ₱33.72031 | ₱84,300.77 |
| 5,000 | ₱32.92079 | ₱164,603.95 |

